Cordial 14758 Instrument Cable Jack to Jack Black 6m Audio Cable Flexible

MPN
14758
Brand
Cordial
EAN-13
4250197659338
Order Code
16-0512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £7.01 £5.96
10+ £5.72
100+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cordial 14758 is an audio and video cable assembly identified by its manufacturer's part number EI 6 PP. This instrument cable, measuring 6 metres in length, features a 6.3 mm mono jack plug on each end, providing a reliable connection for audio transmission in both professional and consumer settings. Its robust and flexible black jacket ensures durability while maintaining ease of handling. Typically used in sound engineering applications, the cable is suitable for connecting musical instruments such as electric guitars or keyboards to amplifiers or mixers. With its high-quality construction, this cable meets the rigorous demands of audio professionals requiring reliable signal integrity.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 6m
Colour Black
Type Instruments Cable
Cable features Flexible
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot