Cordial 14755 Jack Instruments Cable Black PVC coating 1.50 m Audio Cables

MPN
14755
Brand
Cordial
EAN-13
4250197656252
Order Code
16-0509
Country of Origin
China

Discontinued


Cordial 14755 is an audio cable designed for professional use, featuring a robust construction with a black PVC coating for enhanced durability and flexibility. The cable measures 1.50 metres in length and is equipped with two 6.3 mm mono jack plugs, making it suitable for various audio and music applications. This type of cable is commonly used for connecting musical instruments such as electric guitars and keyboards to amplifiers or audio interfaces, ensuring reliable sound transmission with minimal signal loss. Its straightforward design and high-quality materials make it ideal for use in studio environments or live performances where dependable audio connections are critical.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black
Type Instruments Cable
Cable features PVC coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot