Cordial 14745 Cordial EM XLR Cable 1x socket plug 3-pin Black Audio Cable

MPN
14745
Brand
Cordial
EAN-13
4250197656030
Order Code
16-0498
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Cordial 14745, EM 1,5 FM XLR Cable, is engineered to provide reliable audio signal transmission with its high-quality design. This cable is equipped with a 3-pin XLR socket on one end and a 3-pin XLR plug on the other, facilitating secure and stable connections. Its robust construction and durable black outer jacket make it suitable for both studio environments and live performance settings where dependability is crucial. The cable's primary applications include connecting microphones, mixers, and other professional audio equipment, ensuring minimal signal loss and interference. With its precise engineering, this XLR cable is an essential component for sound engineers and technicians requiring effective data transfer in audio systems.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot