Cordes CC-80 Wireless Smoke Detector, Network-Compatible, Compact Design

Image Representative of Range

Cordes CC-80 Wireless Smoke Detector, Network-Compatible, Compact Design

MPN
CC-80
EAN-13
4260030920433
Order Code
11-6491
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.37 £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Cordes Haussicherheit wireless smoke detector is a network-compatible, battery-powered device measuring 108 mm by 34 mm. Designed for fire protection, this VdS-certified smoke detector ensures reliable early warning of smoke and fire hazards. It is typically used in homes and other buildings where wireless fire alarms enhance safety.
Type Wireless smoke detector
Power Source battery-powered
Certification EN14604
Detector features network-compatible
Diameter 108mm
Dimensions (Ø x H) 108 mm x 34 mm
Height 34mm
Operating Voltage 3 V (2 x AA battery)
SPL 85dB
Weight 166g

Reviews

Be the first to submit a review

Trustpilot