Coratec Pin Headers Interface connector 625841

Coratec Brand: Coratec
The Coratec components are interface connectors used for various electronic applications, including options with different pin counts and spacing for versatile compatibility.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Ways Compatible with (details) Connection Connector Type Contact Finish CS Dim Factory colour Height Insulation Material Length Misc Attribute Nominal Current Nominal current - rounded value Nominal Voltage Pin shape Pins per row Series Width
Coratec CT0519P-05-2x09P Interface Connector 18 Pins 0.50mm Spacing
Coratec CT0519P-05-2x09P Interface Connector 18 Pins 0.50mm Spacing
Extended range
Order code: 08-8323
MPN: CT0519P-05-2x09P

Despatched same day - 45 in stockBack-order availability date - 25/11/2026
5+ £1.09
Price per unit Ex VAT
0.50mm 18 Nest18 socket CT0519S-10-2x09P SMD Power strip, straight Brass 0.50mm (L x W x H) 7.50 x 3.30 x 1.25 mm Beige 1.25mm Plastic (UL94V0-compliant) 7.50mm NEXT18-Stecker 0.5A 500mA Planar 9 CT0519P 3.30mm
Coratec NEM652-Stecker Interface Connector 8 Pins 2.54mm Spacing
Coratec NEM652-Stecker Interface Connector 8 Pins 2.54mm Spacing
Standard range
Order code: 08-8325
MPN: NEM652-Stecker

Despatched within 4 working days - 201 in stock
3+ £1.44
Price per unit Ex VAT
2.54mm 8 NEM652 socket Open end cable Power strip, right angle Phosphor bronze 2.54mm (L x W x H) 12.20 x 7.00 x 6.75 mm Black 6.75mm PBT 12.20mm 3A 3A 30V AC Square 4 NEM652 7.00mm

Trustpilot