Coratec NEM652-Stecker Interface Connector 8 Pins 2.54mm Spacing

Image Representative of Range

Coratec NEM652-Stecker Interface Connector 8 Pins 2.54mm Spacing

MPN
NEM652-Stecker
Brand
Coratec
EAN-13
2050003382755
Order Code
08-8325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The Coratec Interface connector NEM652 features 8 pins and a contact spacing of 2.54 mm. It is typically used in model railway applications, particularly for connecting decoders in H0 scale setups. This reliable interface is ideal for enthusiasts seeking efficient electrical connectivity in their models.
Pitch 2.54mm
No. of Rows 2
No. of Ways 8
Compatible with (details) NEM652 socket
Connection Open end cable
Connector Type Power strip, right angle
Contact Finish Phosphor bronze
CS 2.54mm
Dim (L x W x H) 12.20 x 7.00 x 6.75 mm
Factory colour Black
Height 6.75mm
Insulation Material PBT
Length 12.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 30V AC
Pin shape Square
Pins per row 4
Rated Surge Voltage 150V
Series NEM652
Type Interface connector
Width 7.00mm

Reviews

Be the first to submit a review

Trustpilot