Coratec CT0519P-05-2x09P Interface Connector 18 Pins 0.50mm Spacing

Image Representative of Range

Coratec CT0519P-05-2x09P Interface Connector 18 Pins 0.50mm Spacing

MPN
CT0519P-05-2x09P
Brand
Coratec
EAN-13
2050003382779
Order Code
08-8323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 45 in stockBack-order availability date - 25/11/2026

The Coratec interface connector CT0519P features 18 pins with a contact spacing of 0.50 mm. It is utilised in model railway applications, particularly for NEM 662 and Next 18 decoders. Manufactured by Coratec, this connector ensures compatibility and reliability in model railway systems.
Pitch 0.50mm
No. of Rows 2
No. of Ways 18
Compatible with (details) Nest18 socket CT0519S-10-2x09P
Connection SMD
Connector Type Power strip, straight
Contact Finish Brass
CS 0.50mm
Dim (L x W x H) 7.50 x 3.30 x 1.25 mm
Factory colour Beige
Height 1.25mm
Insulation Material Plastic (UL94V0-compliant)
Length 7.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute NEXT18-Stecker
Nominal Current 0.5A
Nominal current - rounded value 500mA
Pin shape Planar
Pins per row 9
Rated Surge Voltage 150V
Series CT0519P
Type Interface connector
Width 3.30mm

Reviews

Be the first to submit a review

Trustpilot