Copacks 114019 RV Battery 3.6V 2100mAh Rechargeable for Remotes

MPN
114019
Brand
Copacks
EAN-13
2050006207727
Order Code
08-8322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.58 £28.03
10+ £26.52
50+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 10/11/2026

The Copacks RV battery is a 3.6 V, 2100 mAh power source specifically designed for use in remote control devices. It is often employed in applications such as crane remote controls and hoist RC systems. This durable battery, part number 114019, ensures reliable performance in demanding environments.
Capacity 2100mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Type RV battery
Weight (Per Battery) 100g

Reviews

Be the first to submit a review

Trustpilot