Copacks 114018 RV Battery 6V 800mAh Rechargeable for Industrial Remotes

MPN
114018
Brand
Copacks
EAN-13
4042883036307
Order Code
08-8321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £47.54 £44.57
10+ £42.15
50+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 03/12/2026

The Copacks RV battery 6 V 800 mAh is a compact and efficient power source. Manufactured by Copacks, it is typically used in remote control applications such as cranes and hoists. This reliable battery is designed for both recreational vehicles and industrial remote controls.
Capacity 800mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Suitable For HBC
Type RV battery
Weight (Per Battery) 79g

Reviews

Be the first to submit a review

Trustpilot