Copacks 114017-E RV Battery 7.2V 2000mAh Rechargeable for Remotes

MPN
114017-E
Brand
Copacks
EAN-13
2050006207819
Order Code
08-8320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £66.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Copacks manufactures the RV battery 7.2 V 2000 mAh, which is identified by part number 114017-E. This battery is designed for use in remote control systems, such as crane and hoist controls, providing reliable power for these applications. The Copacks RV battery is typically sold as a single unit per package.
Capacity 2000mAh
Chemistry NiMH
Pack Size 1
Voltage 7.2V
Type RV battery
Weight (Per Battery) 180g

Reviews

Be the first to submit a review

Trustpilot