Q. Could you please suggest a suitable connector?
A. Hi Dimitri, thank you for your question. The unit is supplied with a 300mm bare ended cable, this is not shown in the picture, please see the data sheet.
| Type | Inductive proximity switch |
|---|---|
| Connection | M12 connector, 4-pin |
| Contact Configuration | NC |
| IP Rating | IP67 |
| Maximum Temperature | 70°C |
| Min. temperature | -25°C |
| Operating Temperature | -25 to +70°C |
| Operating Voltage (DC) | 10 to 30V |
| Output | PNP |
| Protection Type | IP67 |
| Sensor Type | Inductive |
| Size | M18 |
| Switching Frequency | 200 to 3000Hz |
Q. Could you please suggest a suitable connector?
A. Hi Dimitri, thank you for your question. The unit is supplied with a 300mm bare ended cable, this is not shown in the picture, please see the data sheet.