Contrinex DW-AD-623-M5 Inductive Sensor, 220 320 203

MPN
320-920-185
Brand
Contrinex
EAN-13
2050000033513
Order Code
50-3741
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

This high-quality inductive proximity switch from Contrinex has a 1.5mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
  • M5 x 25mm
  • Cable termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Type Inductive proximity switch
Connection PVC cable, 2m
Contact Configuration NO
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M5
Switching Frequency 200 to 3000Hz

Reviews

Be the first to submit a review

Trustpilot