Contrinex 621 000 202 Synthetic Optical Fiber Sensor

MPN
621 000 202
Brand
Contrinex
EAN-13
2050000034589
Order Code
50-0843
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This fiber optic sensor is of the diffuse type and, in conjunction with fiber optic amplifiers 50-0841/0842, has a switching distance of 200mm.
  • Ideal for general use
  • Synthetic fibers
  • Low attenuation rates
  • Small dimensions
  • Small bending radii
  • Can be cut to length on site
  • Mechanically rugged sensing head
  • Spherical optics with cylindrical light beam
Type Fiber optic sensor
IP Rating Sensor head: IP67
Maximum Temperature +70°C
Min. temperature -25°C
Sensing Distance 200mm

Reviews

Be the first to submit a review

Trustpilot