Contrinex 620 200 307 PNP M12 Photoelectric Proximity Sensor with Connector

MPN
620 200 307
Brand
Contrinex
EAN-13
2050000034213
Order Code
50-0827
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.82
10+ £58.97
100+ £58.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

A photoelectric switch with a diffuse type sensor that uses the target as a reflector, all necessary components being integrated into the switch body meaning that there is no need for an external reflector or amplifier. Features a long switching distance of up to 300mm and a high 1kHz switching frequency.
  • S12 connector
  • M12 photoelectric sensor
  • Visible red light
  • Glass window is scratch-resistant and easy to clean
  • Built-in LEDs for performance indication
  • Built-in potentiometer for sensitivity adjustment
  • Short and robust metal housing
Type Photoelectric switch
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Sensing Distance 300mm

Reviews

Be the first to submit a review

Trustpilot