Contrinex 620 100 474

MPN
620 100 474
Brand
Contrinex
EAN-13
2050000034398
Order Code
50-9930
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.58
10+ £77.81
100+ £77.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These cubic photoelectic switches are of the diffuse sensor type and use background suppression to improve detection for difficult targets such as small, fast-moving parts on conveyors/automated machinery or targets against light backgrounds.
  • Polarity PNP
  • Output light-ON
  • Terminated by 2m cable
  • Eliminates false triggering
  • Excellent suppression of light-colored backgrounds
  • Insensitive to the target size, colour, shape or surface finish
  • Stable, accurate detection
Type Retroreflective photo sensor
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Output light-ON

Reviews

Be the first to submit a review

Trustpilot