Contrinex 620 000 913

MPN
620 000 913
Brand
Contrinex
EAN-13
2050000034459
Order Code
50-0841
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.09 £64.68
10+ £61.69
100+ £61.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This photoelectric proximity switch uses fibre optic technology to produce a sensor that is ideal for use in e.g. explosive or strong magnetic environments, where electrical signals may present a risk of explosion or may not function correctly. The sensor is designed to be DIN rail mounted and can be easily stacked for multi-sensor operations.

The maximum switching distance is 200mm and there is adjustment between 20 to 200mm via an illuminated-scale, 12-turn potentiometer. A bar graph indicaed signal strength and excess gain and there is a function to switch from light-ON to dark-ON.
  • Termination by 2m cable
  • Easy to operate
  • Short-circuit protection
  • Polarity reversal protection
  • Power on reset
  • Robust plastic housing
Type FO amplifier
IP Rating IP64
Maximum Temperature +55°C
Min. temperature -25°C
Polarity reversal protection
Power on reset
Termination by 2m cable

Reviews

Be the first to submit a review

Trustpilot