Christmas Opening Hours and Delivery Dates here
Contrinex 605000673 YRB-0330-242 Safety Relay for SIL 3 Safety Barriers

Image Representative of Range

Contrinex 605000673 YRB-0330-242 Safety Relay for SIL 3 Safety Barriers

Order Code:

11-6470

Brand: Contrinex MPN: 605 000 673 EAN-13: 4030641538477
Qty Unit Price (Ex VAT)
1+ £509.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 16/01/2026

Manufactured by Contrinex, the 605 000 673 YRB-0330-242 Relay is designed for safety barriers. It features robust capabilities to enhance workplace safety and staff protection. Typical applications include integration into access control systems within industrial plant environments.
Type Serial device
Contact Type 3 makers
Misc Attribute YRB-0330-242
Operating temperature (max.) +50°C
Operating temperature (min.) 0°C
Operating Voltage 24V DC
Performance level PL e
Safety Rating 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot