Contrinex 320 020 228 metal sensor DW-AS-703-M18-002

MPN
320-420-228
Brand
Contrinex
EAN-13
2050000033988
Order Code
50-3782
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Very long switching distance on steel (3 fold). Almost the same long switching distance (3x) on aluminium, brass, etc. too. One-piece housing (stainless steel) including active surface makes the sensor extremely rugged and very waterproof.
  • Ambient temperature -25 to +70°C
  • Operating voltage 10 to 30V DC
  • Output PNP
  • Protection: Cable IP68, plug IP67
Type Inductive proximity switch
Connection M12 connector, 4-pin
Contact Configuration NO
IP Rating IP68, IP67
Material Metal
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type Cable: IP68 / plug: IP67
Sensor Type Inductive proximity
Size M18
Switching Frequency Max 200Hz

Reviews

Be the first to submit a review

Trustpilot