CONTA-CLIP 28883.4 KDSI-SR Cable Grommet IP66 Black Polyamide 6.6 1pc

MPN
28883.4
Brand
CONTA-CLIP
EAN-13
4044211242107
Order Code
08-8240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The CONTA-CLIP KDSI-SR 10/24 BK cable grommet is made from durable polyamide 6.6. This black grommet is designed for effective cable management and protection. It is commonly used in electrical systems where secure cable entry is necessary.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 153 x 64 x 24.2 mm
Halogen-free Yes
Height 24.2mm
IP Rating IP66
Length 153mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDSI-SR 10/24 BK
Mounting hole M5
Width 64mm

Reviews

Be the first to submit a review

Trustpilot