CONTA-CLIP 28798.7 KDS/KES-VS Filler Plug, White, Polyamide 6.6, 25 pcs

MPN
28798.7
Brand
CONTA-CLIP
EAN-13
4044211234027
Order Code
08-8239
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The CONTA-CLIP 28798.7 filler plug is a white grommet made from Polyamide 6.6. It serves as a sealing component, filling unused openings and protecting against dust and moisture ingress. This product is typically used in electrical enclosures to ensure a clean and secure installation.
Type Filler plug
Colour White
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS ASI/2 WH

Trustpilot