CONTA-CLIP 28796.7 KDS/KES-VS 17 WH Filler Plugs Polyamide 6.6 25 pcs

MPN
28796.7
Brand
CONTA-CLIP
EAN-13
4044211234003
Order Code
08-8237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.10
10+ £15.68
100+ £15.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Conta-Clip, this polyamide 6.6 white filler plug is identified by the code 28796.7. It is designed as a grommet for the KDS/KES-VS 17 WH system and comes in a pack of 25 pieces. Typically utilised for sealing unused cable entry points, it ensures environmental protection and maintains system integrity.
Type Filler plug
Colour White
Diameter 17mm
Dimensions (Ø x L) 17 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 17 WH

Reviews

Be the first to submit a review

Trustpilot