CONTA-CLIP 28794.7 KDS/KES-VS 15 WH Filler Plug Polyamide White 25 pcs

MPN
28794.7
Brand
CONTA-CLIP
EAN-13
4044211233983
Order Code
08-8235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.10
10+ £15.69
100+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

CONTA-CLIP manufactures the KDS/KES-VS 15 WH filler plug made of durable Polyamide 6.6. This white grommet effectively seals openings, preventing dust and moisture ingress in electrical enclosures. The pack contains 25 pieces, suitable for industrial and electrical applications.
Type Filler plug
Colour White
Diameter 15mm
Dimensions (Ø x L) 15 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 15 WH

Reviews

Be the first to submit a review

Trustpilot