CONTA-CLIP 28788.7 KDS/KES-VS 9 WH Filler Plug Polyamide 6.6 White 25 pcs

MPN
28788.7
Brand
CONTA-CLIP
EAN-13
4044211233938
Order Code
08-8232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.56
10+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS/KES-VS 9 WH filler plug is made of polyamide 6.6 and comes in a pack of 25 pieces. This white grommet serves as a reliable sealing solution, maintaining the integrity of cable entry systems. It is ideal for use in electrical enclosures to prevent dust and moisture ingress.
Type Filler plug
Colour White
Diameter 9mm
Dimensions (Ø x L) 9 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 9 WH

Reviews

Be the first to submit a review

Trustpilot