CONTA-CLIP 28786.7 KDS/KES-VS 7 Filler Plugs White Polyamide 25 pcs

MPN
28786.7
Brand
CONTA-CLIP
EAN-13
4044211233914
Order Code
08-8230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The CONTA-CLIP KDS/KES-VS 7 WH filler plug, made from durable polyamide 6.6, is designed in a white finish. This grommet functions as a sealing component to fill unused cable entries, ensuring a secure and clean closure. Typically applied in electrical installations, the plug maintains system integrity and simplifies organisation within panels or enclosures.
Type Filler plug
Colour White
Diameter 7mm
Dimensions (Ø x L) 7 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 7 WH

Reviews

Be the first to submit a review

Trustpilot