CONTA-CLIP 28781.7 KDS/KES-VS Filler Plug White Polyamide 6.6 25pcs

MPN
28781.7
Brand
CONTA-CLIP
EAN-13
4044211233860
Order Code
08-8227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP KDS/KES-VS 2 WH filler plug is made from polyamide 6.6 and comes in a white finish. It is typically used to fill unused grommet holes in electrical or mechanical installations, providing a clean and professional appearance. This pack contains 25 pieces, making it ideal for both small and large projects.
Type Filler plug
Colour White
Diameter 2mm
Dimensions (Ø x L) 2 mm x 18.6 mm
Halogen-free Yes
Length 18.6mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS/KES-VS 2 WH

Reviews

Be the first to submit a review

Trustpilot