CONTA-CLIP 28776.4 KDS-RGA M50 BK Grommet Polyamide 6.6 Black 5 pcs

MPN
28776.4
Brand
CONTA-CLIP
EAN-13
4044211234560
Order Code
08-8225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.77
10+ £23.91
100+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP 28776.4 threaded grommet is designed for boards with a maximum thickness of 7 mm and made from polyamide 6.6 material. This grommet is black in colour and comes in a pack of five pieces, suitable for secure cable management. Typical applications include securing cables in industrial enclosures and ensuring a tidy passage through panel surfaces.
Type Threaded grommet
Colour Black
Dimensions (L x W x H) 70 x 70 x 22.1 mm
Halogen-free Yes
Height 22.1mm
IP Rating IP66
Length 70mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-RGA M50 BK
Panel Thickness 7mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot