CONTA-CLIP 28774.4 KDS-R 40-63 Cable Grommet Black Polyamide 5 pcs

MPN
28774.4
Brand
CONTA-CLIP
EAN-13
4044211234546
Order Code
08-8223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £47.33 £40.23
10+ £38.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-R 40-63 BK cable grommet, made from polyamide 6.6, provides a robust and durable sealing solution. This product is ideal for protecting cables from wear and tear in electrical and communication installations. The pack contains 5 pieces, making it suitable for multiple applications.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 80 x 80 x 21.5 mm
Halogen-free Yes
Height 21.5mm
IP Rating IP66
Length 80mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-R 40-63 BK
Spanner size 65mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot