CONTA-CLIP 28762.6 KDS-DE Sealing Element Grey IP66 6.1mm 10pcs

MPN
28762.6
Brand
CONTA-CLIP
EAN-13
4044211226459
Order Code
08-8218
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The CONTA-CLIP KDS-DE 4X6 GR is a grey thermoplastic elastomer grommet designed for sealing applications. It is provided in a pack of 10 pieces and ensures reliable protection in cable entries. Ideal for industrial settings, this sealing solution aids in maintaining secure and efficient connections.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Trustpilot