CONTA-CLIP 28688.6 KDS-DE Sealing Element IP66 Grey 10pcs 6mm Max Cable

MPN
28688.6
Brand
CONTA-CLIP
EAN-13
4044211220518
Order Code
08-8214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Conta-Clip manufactures the KDS-DE 3X5-6 GR grommet made from thermoplastic elastomer for effective sealing. Available in grey, this product comes in a pack of 10 and provides reliable cable entry solutions. It is typically used for secure cable management in industrial applications.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot