CONTA-CLIP 28673.6 KDS-DE 4X5 GR Sealing Thermoplastic IP66 Grey 10pc

MPN
28673.6
Brand
CONTA-CLIP
EAN-13
4044211219352
Order Code
08-8213
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The CONTA-CLIP KDS-DE 4X5 GR is a grey thermoplastic elastomer sealing grommet, identified by part number 28673.6. Typically used for cable entry systems, this product ensures a secure and reliable seal in various applications. Supplied in packs of ten, it is ideal for maintaining ingress protection and organisation in electrical installations.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Trustpilot