CONTA-CLIP 28620.4 KDS-GM 50 BK Locknut PA 6.6 Black 5 pcs Metric

MPN
28620.4
Brand
CONTA-CLIP
EAN-13
4044211209032
Order Code
08-8208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CONTA-CLIP 28620.4 Locknut is a black M50 locknut made from durable polyamide 6.6, providing reliable security in cable management applications. Manufactured by CONTA-CLIP, these locknuts are designed for use in electrical installations and other industrial settings. Each package includes 5 pieces, making it suitable for small to medium-sized projects.
Type Locknut
Colour Black
Dimensions (L x W x H) 67 x 67 x 7 mm
Halogen-free Yes
Height 7mm
Length 67mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Size M50
Spanner size 58mm
Width 67mm

Reviews

Be the first to submit a review

Trustpilot