CONTA-CLIP 28618.4 locknut, M32, PA 6.6, Black, 10 pcs, Metric, Split

MPN
28618.4
Brand
CONTA-CLIP
EAN-13
4044211209018
Order Code
08-8206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.86
10+ £17.30
100+ £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The CONTA-CLIP 28618.4 Locknut is made from durable Polyamide 6.6 and comes in a black finish, ensuring robustness and aesthetic appeal. This KDS-GM 32 BK Locknut is suitable for use with M32 fittings, providing secure fastening in various applications. It is typically used in electrical installations and cable management systems.
Type Locknut
Colour Black
Dimensions (L x W x H) 45 x 45 x 7 mm
Halogen-free Yes
Height 7mm
Length 45mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Size M32
Spanner size 40mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot