CONTA-CLIP 28613.4 Cable Gland M40 PA 6.6 Black IP66 5 pieces

MPN
28613.4
Brand
CONTA-CLIP
EAN-13
4044211208967
Order Code
08-8203
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CONTA-CLIP manufactures the 28613.4 cable gland featuring a locknut, seal, and strain relief, made from polyamide 6.6 in black. The KDS-KV M40 BK design ensures secure cable entry, providing protection and stability. Typically used in electrical installations, these cable glands are suitable for industrial and commercial environments.
Type Cable gland
Colour Black
Dimensions (L x W x H) 72 x 72 x 39.7 mm
External thread M40
Halogen-free Yes
Height 39.7mm
IP Rating IP66
Length 72mm
Material Polyamide 6.6
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Spanner size 68mm
Thread Length 15mm
Torque 7Nm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot