CONTA-CLIP 28608.4 KDS-DE 14-15 BK Sealing 10 pcs IP66 Black 15mm Max Diameter

MPN
28608.4
Brand
CONTA-CLIP
EAN-13
4044211219314
Order Code
08-8202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £25.14 £21.37
10+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CONTA-CLIP KDS-DE 14-15 BK is a black thermoplastic elastomer sealing grommet suitable for cable entry systems. It is designed to ensure effective sealing and protection, available in packs of 10 pieces. This product is typically used in industrial and electrical applications to maintain secure and organised cable management.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot