CONTA-CLIP 28597.6 KDS-DE Sealing Element, 3mm Cable, IP66, Grey, 10 pcs

MPN
28597.6
Brand
CONTA-CLIP
EAN-13
4044211215705
Order Code
08-8200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £24.19 £20.56
10+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CONTA-CLIP manufactures the KDS-DE 4X2-3 GR grommet, made from thermoplastic elastomer, ensuring reliable sealing. The product is grey and comes in a set of 10 pieces. Typical applications include providing secure and tight seals in electrical installations or cable management systems.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot