CONTA-CLIP 28569.6 KDS-DE Sealing Element 9mm Max Cable IP66 Grey 10 pcs

MPN
28569.6
Brand
CONTA-CLIP
EAN-13
4044211211073
Order Code
08-8196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The CONTA-CLIP KDS-DE 8-9 GR is a thermoplastic elastomer grommet designed for sealing applications. Grey in colour, it ensures effective sealing and protection for cables. It is typically used in electrical installations to maintain enclosure integrity, and comes in packs of 10.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot