CONTA-CLIP 28568.6 KDS-DE Sealing Element Grey IP66 8mm 10 pcs

MPN
28568.6
Brand
CONTA-CLIP
EAN-13
4044211211066
Order Code
08-8195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The CONTA-CLIP KDS-DE 7-8 GR is a grey thermoplastic elastomer grommet known for its sealing capabilities. This product, model number 28568.6, comes in a pack of 10 pieces and is primarily used for secure cable entry applications. It is designed to provide reliable sealing for industrial and electrical enclosures.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot