CONTA-CLIP 28565.6 KDS-DE Sealing Element Grey IP66 10 pcs 20.3mm

MPN
28565.6
Brand
CONTA-CLIP
EAN-13
4044211211035
Order Code
08-8193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £19.13 £16.26
10+ £14.92
100+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 4-5 GR grommet, made from thermoplastic elastomer, ensures reliable sealing and is presented in a grey colour. This product offers high durability and is essential for secure cable management. It features in various industrial applications where effective sealing is crucial.
Type Sealing
Colour Grey
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot