CONTA-CLIP 28556.4 KDS-DE Sealing Element 6 mm IP66 Black 10 pcs

MPN
28556.4
Brand
CONTA-CLIP
EAN-13
4044211215637
Order Code
08-8192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Conta-Clip manufactures the KDS-DE 2X5-6 BK sealing grommet from thermoplastic elastomer. This black grommet offers effective sealing, making it ideal for electrical installations. The Conta-Clip 28556.4 is supplied in packs of 10 units.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot