CONTA-CLIP 28555.4 KDS-DE Sealing Element, Black, IP66, 10 pcs, Ø5 mm Max

MPN
28555.4
Brand
CONTA-CLIP
EAN-13
4044211215620
Order Code
08-8191
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The CONTA-CLIP KDS-DE 2X4-5 BK is a black grommet made from thermoplastic elastomer. It is designed for sealing applications and is part of CONTA-CLIP's 28555.4 series. Typical uses include secure sealing in electrical installations and cable management systems.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot