CONTA-CLIP 28533.4 KDS-DE 13-14 BK Sealing Insert Black IP66 10 pcs

MPN
28533.4
Brand
CONTA-CLIP
EAN-13
4044211210991
Order Code
08-8190
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Manufactured by CONTA-CLIP, the KDS-DE 13-14 BK sealing grommet is made from thermoplastic elastomer and comes in a pack of 10. This black sealing component, referenced as part number 28533.4, is designed for effective cable and pipe insulation. Typically, it is used in electrical and industrial applications for securing and sealing entries or junctions.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Trustpilot