CONTA-CLIP 28532.4 KDS-DE Sealing 10 pcs Black IP66 Cable Diameter 13 mm

MPN
28532.4
Brand
CONTA-CLIP
EAN-13
4044211210984
Order Code
08-8189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £22.70 £19.29
10+ £18.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The CONTA-CLIP KDS-DE 12-13 BK grommet is made from durable thermoplastic elastomer and comes in a black finish. This sealing component, 28532.4, effectively protects against dust and moisture, ensuring reliable cable management. It is typically used in electrical installations to maintain cable integrity and safety.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot