CONTA-CLIP 28531.4 KDS-DE 11-12 BK Sealing Element IP66 Black 10 pcs

MPN
28531.4
Brand
CONTA-CLIP
EAN-13
4044211210977
Order Code
08-8188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CONTA-CLIP KDS-DE 11-12 BK is a grommet made from thermoplastic elastomer, designed for sealing applications. It is black and comes in a pack of 10 pieces, referenced as CONTA-CLIP 28531.4. This product is typically used in cable management to ensure a secure seal in electrical enclosures.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot