CONTA-CLIP 28528.4 KDS-DE Sealing Element 10 pcs Black IP66 9mm

MPN
28528.4
Brand
CONTA-CLIP
EAN-13
4044211210946
Order Code
08-8185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £23.79 £20.22
10+ £19.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

CONTA-CLIP's KDS-DE 8-9 BK is a black thermoplastic elastomer grommet designed for reliable sealing. This product, with part number 28528.4, is available in packs of 10. It is typically used for securing cables and wires in electrical installations.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot