CONTA-CLIP 28526.4 KDS-DE 6-7 BK Sealing Element IP66 Black 10 pcs

MPN
28526.4
Brand
CONTA-CLIP
EAN-13
4044211210922
Order Code
08-8183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £25.14 £21.37
10+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CONTA-CLIP manufactures the KDS-DE 6-7 BK Sealing grommet, made from thermoplastic elastomer with a black finish. It is designed for effective sealing in cable management systems, providing durable protection. This product is typically used in industrial or electrical installations where secure sealing is necessary.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot