CONTA-CLIP 28523.4 KDS-DE 3-4 Sealing Element IP66 Black 4mm 10pc

MPN
28523.4
Brand
CONTA-CLIP
EAN-13
4044211210892
Order Code
08-8181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £25.14 £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CONTA-CLIP manufactures the KDS-DE 3-4 BK sealing grommet from thermoplastic elastomer in black, sold in packs of 10. This component, part number 28523.4, provides reliable sealing solutions for cable management. It is commonly used in applications requiring durable and secure cable entries.
Type Sealing
Colour Black
Dimensions (L x W x H) 20.3 x 20.3 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 20.3mm
Material silicone-free
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot