CONTA-CLIP 28519.4 KDS-Inlay Cable Grommet IP66 Black 5 pcs Polyamide

MPN
28519.4
Brand
CONTA-CLIP
EAN-13
4044211210014
Order Code
08-8179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CONTA-CLIP manufactures the KDS-Inlay 6 BK cable grommet made from polyamide 6.6 in black. This grommet, known as CONTA-CLIP 28519.4, is sold in sets of five and is designed for secure and reliable cable entry. It is typically used in electrical enclosures and panels to ensure proper sealing and strain relief for cables.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 70 x 45 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 70mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-Inlay 6 BK
Width 45mm

Reviews

Be the first to submit a review

Trustpilot