CONTA-CLIP 28518.4 KDS-Inlay Cable Grommet Polyamide Black IP66 5 pcs

MPN
28518.4
Brand
CONTA-CLIP
EAN-13
4044211210861
Order Code
08-8178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Manufactured by Conta-Clip, the KDS-Inlay 4 BK cable grommet is made of polyamide 6.6 and comes in black. This durable component, supplied in a pack of five, is designed to provide secure and efficient cable management. Typical applications include routing cables through panels and enclosures in electrical installations.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 45 x 45 x 17.7 mm
Halogen-free Yes
Height 17.7mm
IP Rating IP66
Length 45mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-Inlay 4 BK
Width 45mm

Reviews

Be the first to submit a review

Trustpilot