CONTA-CLIP 28504.4 KDS-SR Cable Grommet Black Polyamide IP66 1 pc

MPN
28504.4
Brand
CONTA-CLIP
EAN-13
4044211210809
Order Code
08-8176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.54
10+ £16.08
100+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CONTA-CLIP's KDS-SR 10/24 BK is a polyamide 6.6 cable grommet known for its durability and reliability. This black grommet is typically used for organising and protecting cables in electrical installations. The product serves as an efficient solution for maintaining cable integrity in a variety of settings.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 153 x 70 x 19.6 mm
Halogen-free Yes
Height 19.6mm
IP Rating IP66
Length 153mm
Material Polyamide 6.6
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute KDS-SR 10/24 BK
Mounting hole M5
Width 70mm

Reviews

Be the first to submit a review

Trustpilot