Constant Swing 150L Tube Cutter Copper 35mm Capacity 66737

RIDGID Brand: RIDGID

The RIDGID Constant Swing Tube Cutter features an enclosed feed screw to eliminate clogging and jamming, grooved rollers for close-to-flare cuts, and a fold-away reamer.

It has an X-CEL Knob that cuts tubing more quickly and easily with the larger, more ergonomic design. Whilst the X-CEL Wheel Pin helps to change your cutter wheel quickly using the new ball detent design, with no tool needed and no lost clips.

It is made from high-strength zinc alloy and there is a spare cutter wheel included in the knob. It cuts copper, brass, and aluminium tubing and thin-wall conduit.

RID66742 is fitted with a heavy-duty cutting wheel.

RIDGID 66737 Constant Swing 150L Tube Cutter

Std. Wheel: E-3469.
Capacity: 3-35mm (1/8 - 1.3/8in).
Weight: 0.44kg.

Description Image Product Buy Pricing (Ex VAT) Type Cutting Capacity
RIDGID 66737 Constant Swing 150L Tube Cutter Copper 35mm Capacity 66737
RIDGID 66737 Constant Swing 150L Tube Cutter Copper 35mm Capacity 66737
Standard range
Order code: 96-9169
MPN: 66737

Despatched within 4 working days - 5 in stock
1+ £50.35
Price per unit Ex VAT
Cutter 35mm
RIDGID 66742 Heavy-Duty Constant Swing 150LS Tube Cutter 35mm Capacity 66742
RIDGID 66742 Heavy-Duty Constant Swing 150LS Tube Cutter 35mm Capacity 66742
Extended range
Order code: 96-9170
MPN: 66742

Available to back orderPlease contact us for lead time
1+ £56.75
Price per unit Ex VAT
Cutter 35mm

Trustpilot